Технически документи
Спецификации
Brand
KüblerAccessory Type
Strain Gauge Converter
For Use With
F5868 Shaft Series
Страна на произход
Germany
Детайли за продукта
Rotary encoder 5862 - absolute, multiturn, shaft, 58 mm
Multiturn rotary encoder in shaft design
With contact-free multiturn level and new intelligent sensing technology (I-S-T)
Designed with Integrative Technology®
4 (programmable) outputs
Resolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 Bit
The following parameters can be programmed: code type, resolution per revolution, overall resolution, rotational direction (clockwise or counter clockwise), zero point, limit switch
Installation depth 66 mm
Solid shaft Ø 6 mm or Ø 10 mm
SSI interface
Protection rating IP65
Shock-resistant up to 250 g
Size Ø 58 mm
Standards
CE in accordance with EN 50082-2, EN 50081-2 and EN 55011 class B
Reacts against magnetic interference in accordance with EN 61000-4, severity level 5
Kubler
€ 45,14
€ 45,14 Всеки (ex VAT)
1
€ 45,14
€ 45,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KüblerAccessory Type
Strain Gauge Converter
For Use With
F5868 Shaft Series
Страна на произход
Germany
Детайли за продукта
Rotary encoder 5862 - absolute, multiturn, shaft, 58 mm
Multiturn rotary encoder in shaft design
With contact-free multiturn level and new intelligent sensing technology (I-S-T)
Designed with Integrative Technology®
4 (programmable) outputs
Resolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 Bit
The following parameters can be programmed: code type, resolution per revolution, overall resolution, rotational direction (clockwise or counter clockwise), zero point, limit switch
Installation depth 66 mm
Solid shaft Ø 6 mm or Ø 10 mm
SSI interface
Protection rating IP65
Shock-resistant up to 250 g
Size Ø 58 mm
Standards
CE in accordance with EN 50082-2, EN 50081-2 and EN 55011 class B
Reacts against magnetic interference in accordance with EN 61000-4, severity level 5