Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kübler CODIX 564 On/Off Temperature Controller, 96 x 48mm, 10 → 30 V dc Supply Voltage

Номер на артикул на RS: 841-7958Марка: Kübler№ по каталога на производителя: 6.564.010.309
brand-logo

Технически документи

Спецификации

Brand

Kübler

Supply Voltage

10 → 30 V dc

Size

96 x 48mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Series

Codix 564

Input Type

K Type Thermocouple

Termination Type

Screw

Panel Depth

90.5mm

Страна на произход

Germany

Детайли за продукта

Codix 564 - Temperature Controller

The temperature controller Codix 564 displays temperature values in high resolution. In addition it can monitor and control 2 limit values. All current temperature sensors, such as thermocouple, as well as mV inputs, Pt100 and resistance inputs, can be connected to the device.
These fast displays set new standards when it comes to user friendliness. Their easy-to-read 14-segment LED display, easy-to-understand running help texts and a practical quick-start guide eliminate the need to wade through time-consuming full instruction manuals.

6-digit display, 14-segment LED, 14 mm high
Simple programming via 4 keys on the front
One front key as well as 2 additional inputs can be programmed for specific applications
Sampling rate of 10 readings per second
MIN/MAX memory function, individually resettable
Digital filter (first-order) for smoothing display fluctuations with unstable input signals
Customised linearization via 12 control points
2 relay outputs (changeover contacts) for limit monitoring with hysteresis and ON/OFF delay function
Auxiliary sensor power supply with AC version
Inputs and outputs galvanically isolated

Kubler Controller

Информацията за складовите наличности временно не е налична.

€ 355,14

€ 355,14 Всеки (ex VAT)

Kübler CODIX 564 On/Off Temperature Controller, 96 x 48mm, 10 → 30 V dc Supply Voltage

€ 355,14

€ 355,14 Всеки (ex VAT)

Kübler CODIX 564 On/Off Temperature Controller, 96 x 48mm, 10 → 30 V dc Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Kübler

Supply Voltage

10 → 30 V dc

Size

96 x 48mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Series

Codix 564

Input Type

K Type Thermocouple

Termination Type

Screw

Panel Depth

90.5mm

Страна на произход

Germany

Детайли за продукта

Codix 564 - Temperature Controller

The temperature controller Codix 564 displays temperature values in high resolution. In addition it can monitor and control 2 limit values. All current temperature sensors, such as thermocouple, as well as mV inputs, Pt100 and resistance inputs, can be connected to the device.
These fast displays set new standards when it comes to user friendliness. Their easy-to-read 14-segment LED display, easy-to-understand running help texts and a practical quick-start guide eliminate the need to wade through time-consuming full instruction manuals.

6-digit display, 14-segment LED, 14 mm high
Simple programming via 4 keys on the front
One front key as well as 2 additional inputs can be programmed for specific applications
Sampling rate of 10 readings per second
MIN/MAX memory function, individually resettable
Digital filter (first-order) for smoothing display fluctuations with unstable input signals
Customised linearization via 12 control points
2 relay outputs (changeover contacts) for limit monitoring with hysteresis and ON/OFF delay function
Auxiliary sensor power supply with AC version
Inputs and outputs galvanically isolated

Kubler Controller