Технически документи
Спецификации
Brand
KüblerSupply Voltage
10 → 260 V ac/dc
Display Type
LCD
Input Type
Voltage
Function
Timer
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
8 mm
Backlighting
Yes
Display Range
0 → 99999999
Maximum Operating Temperature
+50°C
Measurement Range
0 → 99999999
Minimum Operating Temperature
-10°C
Series
CODIX 135
Weight
50g
Страна на произход
Germany
Детайли за продукта
Hour Meter, Codix 130 series
Very good readability due to leading zero blanking and 8mm high, 8 digit LCD
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
Manual and electrical reset
Mode selection (A) 99999h 59m or 99999,99h
Mode selection (B) 9999h 59m 59sec or 9999999,9sec
IP40 Rated
Kubler Panel Mounting 24x48
€ 101,36
€ 101,36 Всеки (ex VAT)
1
€ 101,36
€ 101,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 101,36 |
5 - 9 | € 98,33 |
10+ | € 94,27 |
Технически документи
Спецификации
Brand
KüblerSupply Voltage
10 → 260 V ac/dc
Display Type
LCD
Input Type
Voltage
Function
Timer
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
8 mm
Backlighting
Yes
Display Range
0 → 99999999
Maximum Operating Temperature
+50°C
Measurement Range
0 → 99999999
Minimum Operating Temperature
-10°C
Series
CODIX 135
Weight
50g
Страна на произход
Germany
Детайли за продукта
Hour Meter, Codix 130 series
Very good readability due to leading zero blanking and 8mm high, 8 digit LCD
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
Manual and electrical reset
Mode selection (A) 99999h 59m or 99999,99h
Mode selection (B) 9999h 59m 59sec or 9999999,9sec
IP40 Rated