Технически документи
Спецификации
Brand
KublerSupply Voltage
10 → 260 V ac/dc
Count Mode
Impulses
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Bi-Directional
Digit Height
8 mm
Maximum Count Frequency
30Hz
Display Range
-9999999 → 99999999
Maximum Operating Temperature
+65°C
Measurement Range
-9999999 → 99999999
Minimum Operating Temperature
-20°C
Series
CODIX 132
Weight
50g
Страна на произход
Germany
Детайли за продукта
Display Counter, Codix 130 series
8 digit LCD counter for applications without power supply (battery powered)
Very good readability due to leading zero blanking and 8mm digit height
Slow count input e.g. for mechanical contacts
Fast count input up to 30kHz
Easy and safe connection due to screw terminals
Solution for any counting task-counting mode - NPN, PNP, ac, fast, slow counting
Bezels for screw mounting included
Easy to use; no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
IP65 Rated
Kubler Panel Mounting 24x48
€ 83,76
€ 83,76 Всеки (ex VAT)
1
€ 83,76
€ 83,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KublerSupply Voltage
10 → 260 V ac/dc
Count Mode
Impulses
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Bi-Directional
Digit Height
8 mm
Maximum Count Frequency
30Hz
Display Range
-9999999 → 99999999
Maximum Operating Temperature
+65°C
Measurement Range
-9999999 → 99999999
Minimum Operating Temperature
-20°C
Series
CODIX 132
Weight
50g
Страна на произход
Germany
Детайли за продукта
Display Counter, Codix 130 series
8 digit LCD counter for applications without power supply (battery powered)
Very good readability due to leading zero blanking and 8mm digit height
Slow count input e.g. for mechanical contacts
Fast count input up to 30kHz
Easy and safe connection due to screw terminals
Solution for any counting task-counting mode - NPN, PNP, ac, fast, slow counting
Bezels for screw mounting included
Easy to use; no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
IP65 Rated