Kubler HC 77 Counter, Timer, 7 Digit, 187 → 264 V ac

Технически документи
Спецификации
Brand
KublerSupply Voltage
187 → 264 V ac
Function
Counter, Timer
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Digit Height
4 mm
Display Range
0 → 99999.99
Minimum Operating Temperature
-15°C
Series
HC 77
Weight
65g
Maximum Operating Temperature
+50°C
Measurement Range
0 → 99999.99
Страна на произход
Germany
Детайли за продукта
Combination Time and Pulse Meter- HC77
The Counter Combinations HC 77 an hour meter and a totaliser. They can be controlled both simultaneously and separately.
These panel mount counters have a reduced mounting depth and can be used in many different fields of application.
Counts on/off timing and total hours
Indicating range timer: 99999.99h
Indicating range totaliser: 9999999
High shock resistance
Data retention if power is lost
Long service life
IP52 protection class (front side)
Applications:
General counting
Service interval for measurement systems
Small appliances
UV lamps
Display panels in cars
Approvals
UL / C-UL recognised
€ 59,06
€ 59,06 Всеки (ex VAT)
1
€ 59,06
€ 59,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 59,06 |
5 - 9 | € 57,30 |
10+ | € 54,93 |
Технически документи
Спецификации
Brand
KublerSupply Voltage
187 → 264 V ac
Function
Counter, Timer
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Digit Height
4 mm
Display Range
0 → 99999.99
Minimum Operating Temperature
-15°C
Series
HC 77
Weight
65g
Maximum Operating Temperature
+50°C
Measurement Range
0 → 99999.99
Страна на произход
Germany
Детайли за продукта
Combination Time and Pulse Meter- HC77
The Counter Combinations HC 77 an hour meter and a totaliser. They can be controlled both simultaneously and separately.
These panel mount counters have a reduced mounting depth and can be used in many different fields of application.
Counts on/off timing and total hours
Indicating range timer: 99999.99h
Indicating range totaliser: 9999999
High shock resistance
Data retention if power is lost
Long service life
IP52 protection class (front side)
Applications:
General counting
Service interval for measurement systems
Small appliances
UV lamps
Display panels in cars
Approvals
UL / C-UL recognised