Технически документи
Спецификации
Brand
KublerSupply Voltage
4.5 → 35 V dc
Input Type
Voltage
Function
Hour Meter
Connection Type
Wire Lead
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Plug In
Digit Height
4 mm
Display Range
0 → 99999.99
Weight
14g
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-10°C
Series
AHK 07.00
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
IP67 Rated, Panel/Base Mount - HK47
Non-resettable - internal circuit generates pulses every 36s for metering
Decimal digits red, others white
Picture shows base mount only
€ 38,15
€ 38,15 Всеки (ex VAT)
1
€ 38,15
€ 38,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,15 |
5 - 9 | € 37,01 |
10+ | € 35,49 |
Технически документи
Спецификации
Brand
KublerSupply Voltage
4.5 → 35 V dc
Input Type
Voltage
Function
Hour Meter
Connection Type
Wire Lead
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Plug In
Digit Height
4 mm
Display Range
0 → 99999.99
Weight
14g
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-10°C
Series
AHK 07.00
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
IP67 Rated, Panel/Base Mount - HK47
Non-resettable - internal circuit generates pulses every 36s for metering
Decimal digits red, others white
Picture shows base mount only