Технически документи
Спецификации
Brand
KüblerSupply Voltage
12 V dc
Count Mode
Impulses
Input Type
Voltage
Function
Counter
Connection Type
Flying Lead
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Series
W17.50
Weight
50g
Страна на произход
Germany
Детайли за продукта
Pulse Counter - W17.50
Miniature adding counter
Long service life
Flush mount with spring clip
IP41
€ 31,53
€ 31,53 Всеки (ex VAT)
1
€ 31,53
€ 31,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KüblerSupply Voltage
12 V dc
Count Mode
Impulses
Input Type
Voltage
Function
Counter
Connection Type
Flying Lead
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Series
W17.50
Weight
50g
Страна на произход
Germany
Детайли за продукта
Pulse Counter - W17.50
Miniature adding counter
Long service life
Flush mount with spring clip
IP41