Технически документи
Спецификации
Brand
KüblerSupply Voltage
12 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Series
W16.20
Weight
50g
Maximum Operating Temperature
+50°C
Страна на произход
Germany
Детайли за продукта
Compact Pulse W16.20
Miniature adding counter
Long service life
Flush mount counter with spring clip
Non resettable
€ 29,72
€ 29,72 Всеки (ex VAT)
1
€ 29,72
€ 29,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KüblerSupply Voltage
12 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Series
W16.20
Weight
50g
Maximum Operating Temperature
+50°C
Страна на произход
Germany
Детайли за продукта
Compact Pulse W16.20
Miniature adding counter
Long service life
Flush mount counter with spring clip
Non resettable