Технически документи
Спецификации
Brand
KublerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
Manual
Number Of Digits
5
Mounting Type
Panel Mount
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Series
W15.21
Weight
62g
Maximum Operating Temperature
+50°C
Страна на произход
Germany
€ 36,12
€ 36,12 Всеки (ex VAT)
1
€ 36,12
€ 36,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KublerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
Manual
Number Of Digits
5
Mounting Type
Panel Mount
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Series
W15.21
Weight
62g
Maximum Operating Temperature
+50°C
Страна на произход
Germany