Технически документи
Спецификации
Brand
KüblerCount Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Output / Interface
Voltage
Count Direction
Up
Digit Height
4 mm
Cutout Size
30 x 13 mm
Minimum Operating Temperature
-10°C
Minimum Measurement
0
Cutout Height
15mm
Series
K 07.20
Cutout Width
35mm
Depth
32.7mm
Measurement Range
0 → 9999999
Meter Type
Electromechanical
Approvals
cULus, RoHS, UL
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
Type K07 - micro cumulative counter, 7-digit, front panel mounting
Compact, 7-digit counter
For front panel and print mounting
Minimal space required due to small size
Highly shock-resistant
Low energy consumption
Magnifying windows enable digits displayed to appear 4 mm in height
Visibility of display comparable with larger counters
DC voltage type with solder connections
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.
€ 35,52
€ 35,52 Всеки (ex VAT)
1
€ 35,52
€ 35,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 35,52 |
5 - 9 | € 34,44 |
10+ | € 33,03 |
Технически документи
Спецификации
Brand
KüblerCount Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Output / Interface
Voltage
Count Direction
Up
Digit Height
4 mm
Cutout Size
30 x 13 mm
Minimum Operating Temperature
-10°C
Minimum Measurement
0
Cutout Height
15mm
Series
K 07.20
Cutout Width
35mm
Depth
32.7mm
Measurement Range
0 → 9999999
Meter Type
Electromechanical
Approvals
cULus, RoHS, UL
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
Type K07 - micro cumulative counter, 7-digit, front panel mounting
Compact, 7-digit counter
For front panel and print mounting
Minimal space required due to small size
Highly shock-resistant
Low energy consumption
Magnifying windows enable digits displayed to appear 4 mm in height
Visibility of display comparable with larger counters
DC voltage type with solder connections
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.