Kubler K 07.20 Counter, 7 Digit, 10Hz, 115 V ac

Номер на артикул на RS: 296-4518Марка: Kubler№ по каталога на производителя: 1.130.200.054
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Kubler

Supply Voltage

115 V ac

Input Type

Voltage

Function

Counter

Connection Type

Solder Pin

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Series

K 07.20

Страна на произход

Germany

Детайли за продукта

Non Reset Totalising Counters

Magnifying lens increases readout to 4mm
Retains count during power failure
Unaffected by shock, vibration or magnetic fields

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

Може да се интересувате от
Kübler AK07.00 Counter, 7 Digit, 10Hz, 115 V ac
€ 36,58Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 36,58

€ 36,58 Всеки (ex VAT)

Kubler K 07.20 Counter, 7 Digit, 10Hz, 115 V ac

€ 36,58

€ 36,58 Всеки (ex VAT)

Kubler K 07.20 Counter, 7 Digit, 10Hz, 115 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Kübler AK07.00 Counter, 7 Digit, 10Hz, 115 V ac
€ 36,58Всеки (ex VAT)

Технически документи

Спецификации

Brand

Kubler

Supply Voltage

115 V ac

Input Type

Voltage

Function

Counter

Connection Type

Solder Pin

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Series

K 07.20

Страна на произход

Germany

Детайли за продукта

Non Reset Totalising Counters

Magnifying lens increases readout to 4mm
Retains count during power failure
Unaffected by shock, vibration or magnetic fields

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

Може да се интересувате от
Kübler AK07.00 Counter, 7 Digit, 10Hz, 115 V ac
€ 36,58Всеки (ex VAT)