Технически документи
Спецификации
Brand
KublerSupply Voltage
230 V ac
Input Type
Voltage
Function
Hour Meter
Connection Type
Tab
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Chassis Mount
Count Direction
Up
Digit Height
3.5 mm
Display Range
0 → 99999.9
Series
HR 76.1
Weight
56g
Maximum Operating Temperature
+65°C
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-30°C
Страна на произход
United Kingdom
Детайли за продукта
Round Facia - HR76
Waterproof; Rated at IP65
Quartz controlled drive of the stepper motor
€ 46,96
€ 46,96 Всеки (ex VAT)
1
€ 46,96
€ 46,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 46,96 |
5 - 9 | € 45,56 |
10+ | € 43,67 |
Технически документи
Спецификации
Brand
KublerSupply Voltage
230 V ac
Input Type
Voltage
Function
Hour Meter
Connection Type
Tab
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Chassis Mount
Count Direction
Up
Digit Height
3.5 mm
Display Range
0 → 99999.9
Series
HR 76.1
Weight
56g
Maximum Operating Temperature
+65°C
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-30°C
Страна на произход
United Kingdom
Детайли за продукта
Round Facia - HR76
Waterproof; Rated at IP65
Quartz controlled drive of the stepper motor