Технически документи
Спецификации
Brand
KTRSize
80mm
Bore
38 → 48mm
Coupling Types
Jaw Coupling
Misalignment - Angular
0.9°
Misalignment - Axial
-0.7 mm, +1.8mm
Misalignment - Parallel
0.28mm
Length
114mm
Страна на произход
Germany
Детайли за продукта
KTR Jaw Couplings - Complete
A complete torsionally flexible coupling comprising of two hubs and a polyurethane (T-PUR®) spider. Available in various sizes from 14 to 48 (See Similar products listing). The T-PUR® spider provides damping to reduce shock and vibration transmitted through the system and offers improved heat resistance and service life compared to standard polyurethane spiders. Jaw couplings can be used to correct for small angular, axial and parallel mis-alignments and are suitable for applications with high bearing loads, inertia and high RPM.
T-PUR spider for improved heat resistance and long life.
ATEX 95 approved
Maximum torsional angle 5°
KTR Jaw Couplings
€ 176,92
€ 176,92 Всеки (ex VAT)
1
€ 176,92
€ 176,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 176,92 |
5 - 9 | € 169,85 |
10+ | € 166,31 |
Технически документи
Спецификации
Brand
KTRSize
80mm
Bore
38 → 48mm
Coupling Types
Jaw Coupling
Misalignment - Angular
0.9°
Misalignment - Axial
-0.7 mm, +1.8mm
Misalignment - Parallel
0.28mm
Length
114mm
Страна на произход
Germany
Детайли за продукта
KTR Jaw Couplings - Complete
A complete torsionally flexible coupling comprising of two hubs and a polyurethane (T-PUR®) spider. Available in various sizes from 14 to 48 (See Similar products listing). The T-PUR® spider provides damping to reduce shock and vibration transmitted through the system and offers improved heat resistance and service life compared to standard polyurethane spiders. Jaw couplings can be used to correct for small angular, axial and parallel mis-alignments and are suitable for applications with high bearing loads, inertia and high RPM.
T-PUR spider for improved heat resistance and long life.
ATEX 95 approved
Maximum torsional angle 5°