Kroschu Multicore Industrial Cable, 3 Cores, 0.34 mm², Grey PVC Sheath
Технически документи
Спецификации
Brand
KroschuNumber of Cores
3
Cross Sectional Area
0.34 mm²
Sheath Colour
Grey
Outer Diameter
4.7mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
10 x Diameter
Conductor Material
Copper
Voltage Rating
250 V
Maximum Operating Temperature
+80°C
Core Strands
7/0.25 mm
Conductor Resistance
56 Ω/km
Insulation material
PVC
Current Rating
4.5 A
Minimum Operating Temperature
-5°C
Детайли за продукта
Core construction 7 x 0.25 mm (0.34 mm2)
Unshielded LiYY
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KroschuNumber of Cores
3
Cross Sectional Area
0.34 mm²
Sheath Colour
Grey
Outer Diameter
4.7mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
10 x Diameter
Conductor Material
Copper
Voltage Rating
250 V
Maximum Operating Temperature
+80°C
Core Strands
7/0.25 mm
Conductor Resistance
56 Ω/km
Insulation material
PVC
Current Rating
4.5 A
Minimum Operating Temperature
-5°C
Детайли за продукта