Технически документи
Спецификации
Brand
Kraus & NaimerAccessory Type
Key Operator
For Use With
CA10 Series, CA20 Series, CA25 Series, CAD11 Series, CG8 Series, CHR10 Series
Страна на произход
Ireland
Детайли за продукта
Kraus & Naimer Key Operator with Round Bezel
Introducing Kraus and Naimer's key operator, it is predominantly used with switch bodies. This product can also be referred to as a round key activator. The strategically-structured operator features a round bezel that is comprised of a strong, robust material.
Features & Benefits
Please note that the key operator is not compatible with voltmeter and ammeter switches
The keys are removable in any switch position
Two keys are supplies per one unit
Single hole panel mounting
Features a diameter of 30.5 mm (round bezel)
The key operator is suitable for up to 6 mm panel thickness
The front panel has an IP66 rating, this means that the operator has protection against dust that may harm equipment. This rating also means that the operator has protection against low-pressure jets that come from all directions
For use with CA10 series, CA20 series, CA25 series, CAD11 series, CG8 series and the CHR10 series
€ 20,80
€ 20,80 Всеки (ex VAT)
1
€ 20,80
€ 20,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Kraus & NaimerAccessory Type
Key Operator
For Use With
CA10 Series, CA20 Series, CA25 Series, CAD11 Series, CG8 Series, CHR10 Series
Страна на произход
Ireland
Детайли за продукта
Kraus & Naimer Key Operator with Round Bezel
Introducing Kraus and Naimer's key operator, it is predominantly used with switch bodies. This product can also be referred to as a round key activator. The strategically-structured operator features a round bezel that is comprised of a strong, robust material.
Features & Benefits
Please note that the key operator is not compatible with voltmeter and ammeter switches
The keys are removable in any switch position
Two keys are supplies per one unit
Single hole panel mounting
Features a diameter of 30.5 mm (round bezel)
The key operator is suitable for up to 6 mm panel thickness
The front panel has an IP66 rating, this means that the operator has protection against dust that may harm equipment. This rating also means that the operator has protection against low-pressure jets that come from all directions
For use with CA10 series, CA20 series, CA25 series, CAD11 series, CG8 series and the CHR10 series