Kraus & Naimer 4P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

Технически документи
Спецификации
Brand
Kraus & NaimerNumber of Poles
4P
Maximum Current
63A
IP Rating
IP65
Power Rating
22kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Length
190mm
Width
100mm
Depth
136mm
Maximum Operating Temperature
+55°C
Terminal Type
Wire Lead
Детайли за продукта
Polycarbonate Enclosed Switch-Disconnector
High impact polycarbonate enclosures to IP65
Lockable with up to four padlocks in the OFF position
Versions available with N/O early break auxiliary contacts
Earth terminal provided, neutral terminal not included
Aux. contact not feasible in 3 pole units
160A unit fitted with terminal lugs for ease of wiring
Nominal switching voltage 690V
Standards
EN 60947, VDE 0660, EN 60204
€ 85,84
€ 85,84 Всеки (ex VAT)
1
€ 85,84
€ 85,84 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Kraus & NaimerNumber of Poles
4P
Maximum Current
63A
IP Rating
IP65
Power Rating
22kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Length
190mm
Width
100mm
Depth
136mm
Maximum Operating Temperature
+55°C
Terminal Type
Wire Lead
Детайли за продукта
Polycarbonate Enclosed Switch-Disconnector
High impact polycarbonate enclosures to IP65
Lockable with up to four padlocks in the OFF position
Versions available with N/O early break auxiliary contacts
Earth terminal provided, neutral terminal not included
Aux. contact not feasible in 3 pole units
160A unit fitted with terminal lugs for ease of wiring
Nominal switching voltage 690V
Standards
EN 60947, VDE 0660, EN 60204