Kraus & Naimer 4P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

Технически документи
Спецификации
Brand
Kraus & NaimerNumber of Poles
4P
Maximum Current
40A
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Black/Silver
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Страна на произход
Ireland
Детайли за продукта
IP65, Base Mount, Changeover Switch Disconnectors
Black/silver operating handle
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft
Door interlocked to prevent opening of panel door while switch is in an "ON" position
Fingerproof terminals 20 to 63A
2 N/O contacts are included - one closes in position 1 and the other closes in position 2
Base mounting via DIN rail or screw to back of panel
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
€ 82,79
€ 82,79 Всеки (ex VAT)
1
€ 82,79
€ 82,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Kraus & NaimerNumber of Poles
4P
Maximum Current
40A
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Black/Silver
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Страна на произход
Ireland
Детайли за продукта
IP65, Base Mount, Changeover Switch Disconnectors
Black/silver operating handle
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft
Door interlocked to prevent opening of panel door while switch is in an "ON" position
Fingerproof terminals 20 to 63A
2 N/O contacts are included - one closes in position 1 and the other closes in position 2
Base mounting via DIN rail or screw to back of panel
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.