Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kraus & Naimer 4P Pole Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP66, IP67

Номер на артикул на RS: 381-3663Марка: Kraus & Naimer№ по каталога на производителя: KG32.T204/GBA301.*KS1V
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

4P

Maximum Current

32A

IP Rating

IP66, IP67

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Length

121mm

Width

86mm

Depth

107mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Детайли за продукта

Polycarbonate Enclosed Starter

High impact grey polycarbonate enclosure, UV stabilised to IP66/67
Low profile red/yellow operating handle integral with enclosure cover
Lockable with up to three padlocks in the OFF position; lid interlocked in the ON position
Earth terminal included
Nominal switching voltage 690 V

Standards

EN60947, VDE 0660, EN 60204

Информацията за складовите наличности временно не е налична.

€ 48,82

€ 48,82 Всеки (ex VAT)

Kraus & Naimer 4P Pole Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP66, IP67

€ 48,82

€ 48,82 Всеки (ex VAT)

Kraus & Naimer 4P Pole Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP66, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Poles

4P

Maximum Current

32A

IP Rating

IP66, IP67

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Length

121mm

Width

86mm

Depth

107mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Детайли за продукта

Polycarbonate Enclosed Starter

High impact grey polycarbonate enclosure, UV stabilised to IP66/67
Low profile red/yellow operating handle integral with enclosure cover
Lockable with up to three padlocks in the OFF position; lid interlocked in the ON position
Earth terminal included
Nominal switching voltage 690 V

Standards

EN60947, VDE 0660, EN 60204