Kraus & Naimer 6P Pole Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65

Технически документи
Спецификации
Brand
Kraus & NaimerNumber of Poles
6P
Maximum Current
32A
IP Rating
IP65
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Length
84mm
Width
54mm
Depth
171.5mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Страна на произход
Ireland
Детайли за продукта
6-Pole Extended Shaft Switch Disconnectors IP65 Rated
80A, 100A and 125A switches have a terminal cover included
High visibility handle padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is on
Additional side mounted auxiliary contacts can be added to all, except the 125A version (switch must be in the "ON" position) - see Accessories table
Mounting via DIN rail or screw to back of panel
Adjustable shaft (40 to 100A)
Fixed length shaft (25 to 32A)
Approvals
UL, CSA
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
€ 72,58
€ 72,58 Всеки (ex VAT)
1
€ 72,58
€ 72,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Kraus & NaimerNumber of Poles
6P
Maximum Current
32A
IP Rating
IP65
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Length
84mm
Width
54mm
Depth
171.5mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Страна на произход
Ireland
Детайли за продукта
6-Pole Extended Shaft Switch Disconnectors IP65 Rated
80A, 100A and 125A switches have a terminal cover included
High visibility handle padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is on
Additional side mounted auxiliary contacts can be added to all, except the 125A version (switch must be in the "ON" position) - see Accessories table
Mounting via DIN rail or screw to back of panel
Adjustable shaft (40 to 100A)
Fixed length shaft (25 to 32A)
Approvals
UL, CSA
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.