Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kraus & Naimer 4P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65

Номер на артикул на RS: 282-1578Марка: Kraus & Naimer№ по каталога на производителя: KG32B.T204/GBA007.E
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

4P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Страна на произход

Germany

Детайли за продукта

IP65, Panel Door Mount, Switch Disconnectors

Padlockable (x4) in "OFF" position
Fingerproof main terminals on 20A to 63A switches
Terminal shrouds supplied with 80A to 250A switches

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Информацията за складовите наличности временно не е налична.

€ 40,94

€ 40,94 Всеки (ex VAT)

Kraus & Naimer 4P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65

€ 40,94

€ 40,94 Всеки (ex VAT)

Kraus & Naimer 4P Pole Panel Mount Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Poles

4P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Страна на произход

Germany

Детайли за продукта

IP65, Panel Door Mount, Switch Disconnectors

Padlockable (x4) in "OFF" position
Fingerproof main terminals on 20A to 63A switches
Terminal shrouds supplied with 80A to 250A switches

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.