Kraus & Naimer 4P Pole Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65

Технически документи
Спецификации
Brand
Kraus & NaimerNumber of Poles
4P
Maximum Current
32A
IP Rating
IP65
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Length
58mm
Width
64mm
Depth
233mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Страна на произход
Ireland
Детайли за продукта
3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated
Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
€ 46,96
€ 46,96 Всеки (ex VAT)
1
€ 46,96
€ 46,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Kraus & NaimerNumber of Poles
4P
Maximum Current
32A
IP Rating
IP65
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Length
58mm
Width
64mm
Depth
233mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Страна на произход
Ireland
Детайли за продукта
3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated
Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.