Kraus & Naimer 3P Pole Panel Mount Isolator Switch - 250A Maximum Current, 90kW Power Rating, IP65

Технически документи
Спецификации
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
250A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
90kW
Electrical Phase
3
Accepts Padlocks
Yes
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Детайли за продукта
IP65, Panel Door Mount, Switch Disconnectors
Padlockable (x4) in "OFF" position
Fingerproof main terminals on 20A to 63A switches
Terminal shrouds supplied with 80A to 250A switches
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
€ 281,86
€ 281,86 Всеки (ex VAT)
1
€ 281,86
€ 281,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
250A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
90kW
Electrical Phase
3
Accepts Padlocks
Yes
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Детайли за продукта
IP65, Panel Door Mount, Switch Disconnectors
Padlockable (x4) in "OFF" position
Fingerproof main terminals on 20A to 63A switches
Terminal shrouds supplied with 80A to 250A switches
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.