Kraus & Naimer 4P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65

Номер на артикул на RS: 282-1657Марка: Kraus & Naimer№ по каталога на производителя: KG20.T204/GBA008.*KL
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

4P

Maximum Current

25A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Length

160mm

Width

85mm

Depth

113mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Страна на произход

Ireland

Детайли за продукта

Polycarbonate Enclosed Switch-Disconnector

High impact polycarbonate enclosures to IP65
Lockable with up to four padlocks in the OFF position
Versions available with N/O early break auxiliary contacts
Earth terminal provided, neutral terminal not included
Aux. contact not feasible in 3 pole units
160A unit fitted with terminal lugs for ease of wiring
Nominal switching voltage 690V

Standards

EN 60947, VDE 0660, EN 60204

€ 55,99

€ 55,99 Всеки (ex VAT)

Kraus & Naimer 4P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65

€ 55,99

€ 55,99 Всеки (ex VAT)

Kraus & Naimer 4P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Number of Poles

4P

Maximum Current

25A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Length

160mm

Width

85mm

Depth

113mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Страна на произход

Ireland

Детайли за продукта

Polycarbonate Enclosed Switch-Disconnector

High impact polycarbonate enclosures to IP65
Lockable with up to four padlocks in the OFF position
Versions available with N/O early break auxiliary contacts
Earth terminal provided, neutral terminal not included
Aux. contact not feasible in 3 pole units
160A unit fitted with terminal lugs for ease of wiring
Nominal switching voltage 690V

Standards

EN 60947, VDE 0660, EN 60204