Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kraus & Naimer 6P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP65

Номер на артикул на RS: 329-3839Марка: Kraus & Naimer№ по каталога на производителя: KG126.T206/GBA010.VE
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

6P

Maximum Current

125A

IP Rating

IP65

Power Rating

45kW

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Length

224mm

Width

190mm

Depth

216mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Детайли за продукта

6-Pole Extended Shaft Switch Disconnectors IP65 Rated

80A, 100A and 125A switches have a terminal cover included
High visibility handle padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is on
Additional side mounted auxiliary contacts can be added to all, except the 125A version (switch must be in the "ON" position) - see Accessories table
Mounting via DIN rail or screw to back of panel
Adjustable shaft (40 to 100A)
Fixed length shaft (25 to 32A)

Approvals

UL, CSA

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 332,71

€ 332,71 Всеки (ex VAT)

Kraus & Naimer 6P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP65

€ 332,71

€ 332,71 Всеки (ex VAT)

Kraus & Naimer 6P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Poles

6P

Maximum Current

125A

IP Rating

IP65

Power Rating

45kW

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Length

224mm

Width

190mm

Depth

216mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Детайли за продукта

6-Pole Extended Shaft Switch Disconnectors IP65 Rated

80A, 100A and 125A switches have a terminal cover included
High visibility handle padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is on
Additional side mounted auxiliary contacts can be added to all, except the 125A version (switch must be in the "ON" position) - see Accessories table
Mounting via DIN rail or screw to back of panel
Adjustable shaft (40 to 100A)
Fixed length shaft (25 to 32A)

Approvals

UL, CSA

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Може да се интересувате от