Kraus & Naimer, 4P 3 Position 60° Double Throw Cam Switch, 20A

Технически документи
Спецификации
Brand
Kraus & NaimerPole and Throw Configuration
4P
Cam Switch Type
Double Throw Cam Switch
Normal State Configuration
NO/NC
Maximum Current
20A
Number of Positions
3
Terminal Type
Screw
Angle of Throw
60°
Length
48mm
Width
48mm
Страна на произход
Ireland
Детайли за продукта
Series CG8
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
€ 22,98
€ 22,98 Всеки (ex VAT)
1
€ 22,98
€ 22,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Kraus & NaimerPole and Throw Configuration
4P
Cam Switch Type
Double Throw Cam Switch
Normal State Configuration
NO/NC
Maximum Current
20A
Number of Positions
3
Terminal Type
Screw
Angle of Throw
60°
Length
48mm
Width
48mm
Страна на произход
Ireland
Детайли за продукта
Series CG8
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A