Kraus & Naimer, 4P 2 Position 60° Double Throw Cam Switch, 32A

Технически документи
Спецификации
Brand
Kraus & NaimerPole and Throw Configuration
4P
Cam Switch Type
Double Throw Cam Switch
Normal State Configuration
NO/NC
Maximum Current
32A
Number of Positions
2
Angle of Throw
60°
Length
48mm
Width
48mm
Страна на произход
Ireland
Детайли за продукта
Series CA25
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 32A
€ 53,06
€ 53,06 Всеки (ex VAT)
1
€ 53,06
€ 53,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Kraus & NaimerPole and Throw Configuration
4P
Cam Switch Type
Double Throw Cam Switch
Normal State Configuration
NO/NC
Maximum Current
32A
Number of Positions
2
Angle of Throw
60°
Length
48mm
Width
48mm
Страна на произход
Ireland
Детайли за продукта
Series CA25
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 32A