Kraus & Naimer, DP 2 Position Double Throw Cam Switch, 20A

Технически документи
Спецификации
Brand
Kraus & NaimerCam Switch Type
Double Throw Cam Switch
Pole and Throw Configuration
DP
Normal State Configuration
2NO/2NC
Maximum Current
20A
Number of Positions
2
Length
61.2mm
Width
48mm
Width
48mm
Actuator Type
Rotary Knob
Страна на произход
Ireland
Детайли за продукта
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)
€ 13,57
€ 13,57 Всеки (ex VAT)
1
€ 13,57
€ 13,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Kraus & NaimerCam Switch Type
Double Throw Cam Switch
Pole and Throw Configuration
DP
Normal State Configuration
2NO/2NC
Maximum Current
20A
Number of Positions
2
Length
61.2mm
Width
48mm
Width
48mm
Actuator Type
Rotary Knob
Страна на произход
Ireland
Детайли за продукта
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)