Kopp White Timer Light Switch, 2 Way

Номер на артикул на RS: 701-8869Марка: Kopp№ по каталога на производителя: 198513016
brand-logo

Технически документи

Спецификации

Brand

Kopp

Light Switch Type

Timer Light Switch

Number of Ways

2

IP Rating

IP20

Current Rating

6A

Mount Type

Flush

Colour

White

Material

Thermoplastic

Voltage Rating

230V

Finish

Gloss

Minimum Box Depth

36mm

Width

71mm

Length

71mm

Height

50.5mm

Maximum Supported Wattage

1500W

Страна на произход

Germany

Детайли за продукта

Roller Shutter Time Switch, PARIS Series

Electronic roller shutter time switch for automatic control of roller shutters and awnings
7 up- and down-times can be programmed
Holiday and manual control also possible
Power reserve approx. 18 hours
LCD display
Switch power 1500 W / VA

Информацията за складовите наличности временно не е налична.

P.O.A.

Kopp White Timer Light Switch, 2 Way

P.O.A.

Kopp White Timer Light Switch, 2 Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Kopp

Light Switch Type

Timer Light Switch

Number of Ways

2

IP Rating

IP20

Current Rating

6A

Mount Type

Flush

Colour

White

Material

Thermoplastic

Voltage Rating

230V

Finish

Gloss

Minimum Box Depth

36mm

Width

71mm

Length

71mm

Height

50.5mm

Maximum Supported Wattage

1500W

Страна на произход

Germany

Детайли за продукта

Roller Shutter Time Switch, PARIS Series

Electronic roller shutter time switch for automatic control of roller shutters and awnings
7 up- and down-times can be programmed
Holiday and manual control also possible
Power reserve approx. 18 hours
LCD display
Switch power 1500 W / VA