Технически документи
Спецификации
Brand
KoppAccessory Type
PRCD cable module
Pole Format
3
IP Rating
IP55
For Use With
Power Connector
Страна на произход
Germany
Детайли за продукта
PRCD-S Safety Switch
Intermediate cord device with all-pole cut-out and portable differential current protector (PRCD=Portable Residual Current Device), electronic residual current evaluation for AC, pulsating DC and phase-cut nominal residual currents, with undervoltage release, earth conductor detection and monitoring and external voltage detection
Scope of protection
Protection in accordance with DIN VDE 0661 in the event of faults in the connected electrical appliance. Residual currents caused by defective consumers result in all-pole cut-out via the PRCD-S
In case of unit faults in the permanent installation. The PRCD-S detects all potential faults in the permanent installation and cannot then be activated
The PRCD-S detects the external voltage on the earth wire — although it does not interrupt the protective conductor connection. As a result, the external voltage can be released via its own upstream protectors FI and LS
Use and function
Highly suitable for construction sites and fire service applications as per recommendations from the Trade Association for Precision Engineering and Electrical Engineering, as well as for all portable electrical devices
Encapsulated design for use in harsh environments
Capable of being connected to the supply line of the electrical device itself (H07 RN-F 3G2.5 mm2)
Use independent of the plug system
Large, easy-to-operate ON and OFF buttons
Additional, optical switch position display
Undervoltage release
Approvals
GS of BG / Cologne, VDE
Standards
DIN VDE 0661, DIN EN 60721, DIN 4040
€ 167,32
€ 167,32 Всеки (ex VAT)
1
€ 167,32
€ 167,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 167,32 |
5 - 9 | € 160,80 |
10+ | € 157,62 |
Технически документи
Спецификации
Brand
KoppAccessory Type
PRCD cable module
Pole Format
3
IP Rating
IP55
For Use With
Power Connector
Страна на произход
Germany
Детайли за продукта
PRCD-S Safety Switch
Intermediate cord device with all-pole cut-out and portable differential current protector (PRCD=Portable Residual Current Device), electronic residual current evaluation for AC, pulsating DC and phase-cut nominal residual currents, with undervoltage release, earth conductor detection and monitoring and external voltage detection
Scope of protection
Protection in accordance with DIN VDE 0661 in the event of faults in the connected electrical appliance. Residual currents caused by defective consumers result in all-pole cut-out via the PRCD-S
In case of unit faults in the permanent installation. The PRCD-S detects all potential faults in the permanent installation and cannot then be activated
The PRCD-S detects the external voltage on the earth wire — although it does not interrupt the protective conductor connection. As a result, the external voltage can be released via its own upstream protectors FI and LS
Use and function
Highly suitable for construction sites and fire service applications as per recommendations from the Trade Association for Precision Engineering and Electrical Engineering, as well as for all portable electrical devices
Encapsulated design for use in harsh environments
Capable of being connected to the supply line of the electrical device itself (H07 RN-F 3G2.5 mm2)
Use independent of the plug system
Large, easy-to-operate ON and OFF buttons
Additional, optical switch position display
Undervoltage release
Approvals
GS of BG / Cologne, VDE
Standards
DIN VDE 0661, DIN EN 60721, DIN 4040