Технически документи
Спецификации
Brand
KoppType
Adapter
Inline
Yes
Pole Format
2
Tripping Time
15ms
Tripping Current
30mA
IP Rating
IP54
Current Rating
16A
Voltage Rating
230 V ac
Страна на произход
Tunisia
Детайли за продукта
Personal Protection Switch and Adapter
DI personal protection adapter / plug
(DI = differential current actuator)
Stops the electrical accident after the socket — in the event of a fault, the quick electronics interrupt the current within ≤15 ms. All-pole shutdown.
With undervoltage release — if there is a power failure, the DIperfekt automatically switches off —
once line voltage is present again, it must be switched on manually. This prevents connected electrical equipment from starting up accidentally and unmonitored, which can cause damage.
Adaptors
Use up to -25 °C
Pulse current sensitive
Zero volt release
All-pole shutdown
Safety earth conductor monitoring
Protection rating IP40
Connector
Large switch-on button
Small off and test button
Protection rating: IP54
Suitable for tough operation
All-pole shutdown: L+N+PE
PE monitoring
Undervoltage release
For low temperatures
Pulse current sensitive
Can be connected to lines up to 3 x 2.5 mm2
Outer diameter max. 15 mm
Approvals
VDE, ÖVE, TÜV, GS
DI Circuit Breaker
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KoppType
Adapter
Inline
Yes
Pole Format
2
Tripping Time
15ms
Tripping Current
30mA
IP Rating
IP54
Current Rating
16A
Voltage Rating
230 V ac
Страна на произход
Tunisia
Детайли за продукта
Personal Protection Switch and Adapter
DI personal protection adapter / plug
(DI = differential current actuator)
Stops the electrical accident after the socket — in the event of a fault, the quick electronics interrupt the current within ≤15 ms. All-pole shutdown.
With undervoltage release — if there is a power failure, the DIperfekt automatically switches off —
once line voltage is present again, it must be switched on manually. This prevents connected electrical equipment from starting up accidentally and unmonitored, which can cause damage.
Adaptors
Use up to -25 °C
Pulse current sensitive
Zero volt release
All-pole shutdown
Safety earth conductor monitoring
Protection rating IP40
Connector
Large switch-on button
Small off and test button
Protection rating: IP54
Suitable for tough operation
All-pole shutdown: L+N+PE
PE monitoring
Undervoltage release
For low temperatures
Pulse current sensitive
Can be connected to lines up to 3 x 2.5 mm2
Outer diameter max. 15 mm
Approvals
VDE, ÖVE, TÜV, GS
