Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kopex Flexible Conduit, 50mm Nominal Diameter, Plastic, Black

Номер на артикул на RS: 122-9816Марка: Kopex№ по каталога на производителя: XESX0810
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Brand

Kopex

Nominal Diameter

50mm

Material

Plastic

Conduit Type

Flexible

Series

ESX

Outer Diameter

54.4mm

Colour

Black

Interior Diameter

46.7mm

Length

10m

Maximum Operating Temperature

+85°C

Minimum Bend Radius

70 mm

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

Страна на произход

Switzerland

Детайли за продукта

Anti Static Nylon Conduit

Kopex have introduced this non-metallic conduit system that offers high flexibility and moderate mechanical protection. This nylon conduit is quicker and easier to install than metallic conduits due to ease of cutting and assembling fittings. Connectors are available in male straights, elbows, reducers.
The nylon conduit is approved for us in Ese, Exn and Exi applications also in Zones 1, 2, 21 and 22 and ATEX and IECEx areas where flexibility is required.

Features and Benefits

High Abrasion resistance
Anti-Static nylon
High mechanical load capacity
For indoor and outdoor applications
Compatible with EXPQ, BE and NE fittings
Applications for Zones 1, 2, 21 and 22

Kopex Non-Metallic EX

The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.

Информацията за складовите наличности временно не е налична.

€ 698,75

€ 698,75 1 Reel of 10 Metres (ex VAT)

Kopex Flexible Conduit, 50mm Nominal Diameter, Plastic, Black

€ 698,75

€ 698,75 1 Reel of 10 Metres (ex VAT)

Kopex Flexible Conduit, 50mm Nominal Diameter, Plastic, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Kopex

Nominal Diameter

50mm

Material

Plastic

Conduit Type

Flexible

Series

ESX

Outer Diameter

54.4mm

Colour

Black

Interior Diameter

46.7mm

Length

10m

Maximum Operating Temperature

+85°C

Minimum Bend Radius

70 mm

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

Страна на произход

Switzerland

Детайли за продукта

Anti Static Nylon Conduit

Kopex have introduced this non-metallic conduit system that offers high flexibility and moderate mechanical protection. This nylon conduit is quicker and easier to install than metallic conduits due to ease of cutting and assembling fittings. Connectors are available in male straights, elbows, reducers.
The nylon conduit is approved for us in Ese, Exn and Exi applications also in Zones 1, 2, 21 and 22 and ATEX and IECEx areas where flexibility is required.

Features and Benefits

High Abrasion resistance
Anti-Static nylon
High mechanical load capacity
For indoor and outdoor applications
Compatible with EXPQ, BE and NE fittings
Applications for Zones 1, 2, 21 and 22

Kopex Non-Metallic EX

The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.