Kopex-EX C2 Series Metallic Stainless Steel Cable Gland Kit, M20 Thread, 3mm min., 12mm max., IP66, IP68
Технически документи
Спецификации
Brand
Kopex-EXThread Size
M20
Maximum Cable Diameter
12mm
Minimum Cable Diameter
3mm
Material
Stainless Steel
Colour
Metallic
Series
C2
IP Rating
IP66, IP68
Locknut Included
Yes
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Pieces
1
Number of Cores
1
Kit Includes
Cable Gland, Locknuts, Shrouds, Earth Tags, Washers
Operating Temperature Range
-40 → +100 °C
Детайли за продукта
C2 Ex e Series Single Compression Metric Cable Gland Kits
These cable gland kits are suitable for use with unarmoured cable.
Features and Benefits
For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals
Kit Contents:
Gland
Locknut
Washer
Earth Tag
Approvals
EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31
Standards
EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 45,48
€ 45,48 1 Kit (ex VAT)
1
€ 45,48
€ 45,48 1 Kit (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 45,48 |
15 - 49 | € 43,22 |
50+ | € 41,84 |
Технически документи
Спецификации
Brand
Kopex-EXThread Size
M20
Maximum Cable Diameter
12mm
Minimum Cable Diameter
3mm
Material
Stainless Steel
Colour
Metallic
Series
C2
IP Rating
IP66, IP68
Locknut Included
Yes
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Pieces
1
Number of Cores
1
Kit Includes
Cable Gland, Locknuts, Shrouds, Earth Tags, Washers
Operating Temperature Range
-40 → +100 °C
Детайли за продукта
C2 Ex e Series Single Compression Metric Cable Gland Kits
These cable gland kits are suitable for use with unarmoured cable.
Features and Benefits
For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals
Kit Contents:
Gland
Locknut
Washer
Earth Tag
Approvals
EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31
Standards
EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).