Kopex-EX C1 Series Metallic Brass Cable Gland Kit, M20 Thread, 8.5mm min., 16mm max., IP66
Технически документи
Спецификации
Brand
Kopex-EXThread Size
M20
Maximum Cable Diameter
16mm
Minimum Cable Diameter
8.5mm
Material
Brass
Colour
Metallic
Series
C1
IP Rating
IP66
Locknut Included
Yes
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Pieces
1
Standards Met
UL
Number of Cores
1
Operating Temperature Range
-40 → +100 °C
Kit Includes
Cable Gland, Locknuts, Shrouds, Earth Tags, Washers
Детайли за продукта
C1 Gland Kits Ex d Double Compression NPT Cable Gland
Features and Benefits
Flameproof Exd and increased safety Exe
Available in various materials
Deluge protected
For use with:
SWA (Steel Wire Armoured)
SWB (Steel Wired Braid)
AWA (Aluminium Wired Armour)
Kit Contents:
Gland
Locknut
Washer
Earth Tag
Standards
EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 27,82
€ 27,82 1 Kit (ex VAT)
1
€ 27,82
€ 27,82 1 Kit (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 27,82 |
15 - 49 | € 26,46 |
50+ | € 25,60 |
Технически документи
Спецификации
Brand
Kopex-EXThread Size
M20
Maximum Cable Diameter
16mm
Minimum Cable Diameter
8.5mm
Material
Brass
Colour
Metallic
Series
C1
IP Rating
IP66
Locknut Included
Yes
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Pieces
1
Standards Met
UL
Number of Cores
1
Operating Temperature Range
-40 → +100 °C
Kit Includes
Cable Gland, Locknuts, Shrouds, Earth Tags, Washers
Детайли за продукта
C1 Gland Kits Ex d Double Compression NPT Cable Gland
Features and Benefits
Flameproof Exd and increased safety Exe
Available in various materials
Deluge protected
For use with:
SWA (Steel Wire Armoured)
SWB (Steel Wired Braid)
AWA (Aluminium Wired Armour)
Kit Contents:
Gland
Locknut
Washer
Earth Tag
Standards
EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.