Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kopex-EX C2 Series Metallic Brass Cable Gland, M25 Thread, 14mm min., 20mm max., IP66, IP68

Номер на артикул на RS: 813-4057Марка: Kopex-EX№ по каталога на производителя: 7TCA297180R0396 EX05MLC2K
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Thread Size

M25

Maximum Cable Diameter

20mm

Minimum Cable Diameter

14mm

Material

Brass

Colour

Metallic

Series

C2

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Детайли за продукта

C2 Ex e Series Single Compression Metric Cable Gland Kits

These cable gland kits are suitable for use with unarmoured cable.

Features and Benefits

For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals

Kit Contents:

Gland
Locknut
Washer
Earth Tag

Approvals

EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Kopex-EX C2 Series Metallic Brass Cable Gland, M25 Thread, 14mm min., 20mm max., IP66, IP68

P.O.A.

Kopex-EX C2 Series Metallic Brass Cable Gland, M25 Thread, 14mm min., 20mm max., IP66, IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Thread Size

M25

Maximum Cable Diameter

20mm

Minimum Cable Diameter

14mm

Material

Brass

Colour

Metallic

Series

C2

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Детайли за продукта

C2 Ex e Series Single Compression Metric Cable Gland Kits

These cable gland kits are suitable for use with unarmoured cable.

Features and Benefits

For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals

Kit Contents:

Gland
Locknut
Washer
Earth Tag

Approvals

EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от