Kopex-EX C1 Series Metallic Brass Cable Gland Kit, M20 Thread, 6mm min., 12mm max., IP66

Номер на артикул на RS: 813-3981Марка: Kopex-EX№ по каталога на производителя: 7TCA297180R0361 EXN04MSC1K
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Brass

Colour

Metallic

Series

C1

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Pieces

1

Number of Cores

1

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Operating Temperature Range

-40 → +100 °C

Детайли за продукта

C1 Gland Kits Ex d Double Compression NPT Cable Gland

Features and Benefits

Flameproof Exd and increased safety Exe
Available in various materials
Deluge protected

For use with:

SWA (Steel Wire Armoured)
SWB (Steel Wired Braid)
AWA (Aluminium Wired Armour)

Kit Contents:

Gland
Locknut
Washer
Earth Tag

Standards

EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,88

€ 25,88 1 Kit (ex VAT)

Kopex-EX C1 Series Metallic Brass Cable Gland Kit, M20 Thread, 6mm min., 12mm max., IP66

€ 25,88

€ 25,88 1 Kit (ex VAT)

Kopex-EX C1 Series Metallic Brass Cable Gland Kit, M20 Thread, 6mm min., 12mm max., IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 25,88
15 - 49€ 24,61
50+€ 23,84
Може да се интересувате от

Технически документи

Спецификации

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Brass

Colour

Metallic

Series

C1

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Pieces

1

Number of Cores

1

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Operating Temperature Range

-40 → +100 °C

Детайли за продукта

C1 Gland Kits Ex d Double Compression NPT Cable Gland

Features and Benefits

Flameproof Exd and increased safety Exe
Available in various materials
Deluge protected

For use with:

SWA (Steel Wire Armoured)
SWB (Steel Wired Braid)
AWA (Aluminium Wired Armour)

Kit Contents:

Gland
Locknut
Washer
Earth Tag

Standards

EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от