Kopex-EX CGM Series Black Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP66, IP68

Технически документи
Спецификации
Brand
Kopex-EXThread Size
M25
Maximum Cable Diameter
18mm
Minimum Cable Diameter
13mm
Material
Nylon
Colour
Black
Series
CGM
IP Rating
IP66, IP68
Locknut Included
No
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Number of Pieces
10
Operating Temperature Range
-40 → +80 °C
Детайли за продукта
Exe IIC Nylon Cable Gland
From Kopex, the CGM series of IP66 ATEX approved cable glands suitable for use in potentially explosive gas atmospheres. The EX rated cable glands are constructed from a tough nylon material for complete protection.
With a simple screw- on design the dome shaped glands are quick to fit, reducing precious assembly time. The IP66 dome shaped cable glands offer excellent cable retention and optimal strain relief when used through knock outs and threaded entries. This ensures a secure termination is maintained at all times.
Features and Benefits
ATEX approved
Exe & Extb
IIC & IIIC
Suitable for Zone 1, Zone 2, Zone 21 and Zone 22
Increased safety e and intrinsic safety I
IP66 Ingress protection
Wide temperature range - 40°C to + 80°C
Choice of M20, M25, M32, M40 and M50 standard metric threads
Wide range of cable clamping sizes
For use with Non-armoured cable
Applications
ATEX approved cable glands are intended for use areas where there is a greater risk of explosive gasses present. Some of the most common environments are
Oil and gas
Food and beverage
Lighting
Weatherproof warning lights and beacons
Electrical enclosures
Environment
The CGM range of dome top cable glands are protected to IP66, which means they are dust tight and protected against powerful jets of water from all directions. The rugged cable glands are suitable for harsh indoor environments and some open air applications.
Approvals
EN/IEC 60079-0, EN60079-7, EN60079-11, EN60079-31
Standards
EC Type examination certificate: IMQ 13 ATEX 016X, IECEx IMQ 13.0005X, Ex e IIC Gb, Ex tb IIIC Db
€ 7,84
€ 7,84 1 Pack of 10 (ex VAT)
1
€ 7,84
€ 7,84 1 Pack of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 7,84 |
15 - 49 | € 7,45 |
50+ | € 7,22 |
Технически документи
Спецификации
Brand
Kopex-EXThread Size
M25
Maximum Cable Diameter
18mm
Minimum Cable Diameter
13mm
Material
Nylon
Colour
Black
Series
CGM
IP Rating
IP66, IP68
Locknut Included
No
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Number of Pieces
10
Operating Temperature Range
-40 → +80 °C
Детайли за продукта
Exe IIC Nylon Cable Gland
From Kopex, the CGM series of IP66 ATEX approved cable glands suitable for use in potentially explosive gas atmospheres. The EX rated cable glands are constructed from a tough nylon material for complete protection.
With a simple screw- on design the dome shaped glands are quick to fit, reducing precious assembly time. The IP66 dome shaped cable glands offer excellent cable retention and optimal strain relief when used through knock outs and threaded entries. This ensures a secure termination is maintained at all times.
Features and Benefits
ATEX approved
Exe & Extb
IIC & IIIC
Suitable for Zone 1, Zone 2, Zone 21 and Zone 22
Increased safety e and intrinsic safety I
IP66 Ingress protection
Wide temperature range - 40°C to + 80°C
Choice of M20, M25, M32, M40 and M50 standard metric threads
Wide range of cable clamping sizes
For use with Non-armoured cable
Applications
ATEX approved cable glands are intended for use areas where there is a greater risk of explosive gasses present. Some of the most common environments are
Oil and gas
Food and beverage
Lighting
Weatherproof warning lights and beacons
Electrical enclosures
Environment
The CGM range of dome top cable glands are protected to IP66, which means they are dust tight and protected against powerful jets of water from all directions. The rugged cable glands are suitable for harsh indoor environments and some open air applications.
Approvals
EN/IEC 60079-0, EN60079-7, EN60079-11, EN60079-31
Standards
EC Type examination certificate: IMQ 13 ATEX 016X, IECEx IMQ 13.0005X, Ex e IIC Gb, Ex tb IIIC Db