Технически документи
Спецификации
Brand
KOAResistance
150mΩ
Technology
Thick Film
Package/Case
1020
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
WK73S
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Japan
€ 42,19
€ 0,169 Each (On a Reel of 250) (ex VAT)
250
€ 42,19
€ 0,169 Each (On a Reel of 250) (ex VAT)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KOAResistance
150mΩ
Technology
Thick Film
Package/Case
1020
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
WK73S
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Japan