Технически документи
Спецификации
Brand
KOAResistance
150mΩ
Technology
Thick Film
Package/Case
0612 (1632M)
Tolerance
±1%
Power Rating
0.75W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
WK73S
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Japan
€ 439,99
€ 0,088 Each (On a Reel of 5000) (ex VAT)
5000
€ 439,99
€ 0,088 Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KOAResistance
150mΩ
Technology
Thick Film
Package/Case
0612 (1632M)
Tolerance
±1%
Power Rating
0.75W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
WK73S
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Japan