Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KOA 10Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - WK73R2BTTD10R0F

Номер на артикул на RS: 178-6751Марка: KOA№ по каталога на производителя: WK73R2BTTD10R0F
brand-logo

Технически документи

Спецификации

Brand

KOA

Resistance

10Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

WK73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Panasonic ERJB2 10Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 1W
€ 0,376Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 225,82

€ 0,045 Each (On a Reel of 5000) (ex VAT)

KOA 10Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - WK73R2BTTD10R0F

€ 225,82

€ 0,045 Each (On a Reel of 5000) (ex VAT)

KOA 10Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - WK73R2BTTD10R0F
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Panasonic ERJB2 10Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 1W
€ 0,376Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

KOA

Resistance

10Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

WK73R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Panasonic ERJB2 10Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 1W
€ 0,376Each (In a Pack of 5) (ex VAT)