Технически документи
Спецификации
Brand
KOAResistance
330Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±0.5%
Power Rating
0.5W
Temperature Coefficient
±50ppm/°C
Automotive Standard
AEC-Q200
Series
SG73G
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Japan
P.O.A.
Each (On a Reel of 5000) (ex VAT)
5000
P.O.A.
Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KOAResistance
330Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±0.5%
Power Rating
0.5W
Temperature Coefficient
±50ppm/°C
Automotive Standard
AEC-Q200
Series
SG73G
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Japan