Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KOA RS73 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W

Номер на артикул на RS: 179-1430Марка: KOA№ по каталога на производителя: RS73F1JTTD2203B
brand-logo

Технически документи

Спецификации

Brand

KOA

Resistance

220kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

RS73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,29

€ 0,045 Each (On a Reel of 500) (ex VAT)

KOA RS73 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W

€ 22,29

€ 0,045 Each (On a Reel of 500) (ex VAT)

KOA RS73 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

KOA

Resistance

220kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

RS73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от