Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KOA 47kΩ, 0603 Thin Film SMD Resistor ±0.1% 100mW - RN73H1JTTD4702B25

Номер на артикул на RS: 187-8058Марка: KOA№ по каталога на производителя: RN73H1JTTD4702B25
brand-logo

Технически документи

Спецификации

Brand

KOA

Resistance

47kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1%

Power Rating

100mW

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 42,24

€ 0,169 Each (On a Reel of 250) (ex VAT)

KOA 47kΩ, 0603 Thin Film SMD Resistor ±0.1% 100mW - RN73H1JTTD4702B25
Изберете тип опаковка

€ 42,24

€ 0,169 Each (On a Reel of 250) (ex VAT)

KOA 47kΩ, 0603 Thin Film SMD Resistor ±0.1% 100mW - RN73H1JTTD4702B25
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
250 - 2250€ 0,169€ 42,24
2500+€ 0,141€ 35,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KOA

Resistance

47kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1%

Power Rating

100mW

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more