Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KOA 270Ω, 0603 Thin Film SMD Resistor ±0.1% 100mW - RN73H1JTTD2700B25

Номер на артикул на RS: 187-7994Марка: KOA№ по каталога на производителя: RN73H1JTTD2700B25
brand-logo

Технически документи

Спецификации

Brand

KOA

Resistance

270Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1%

Power Rating

100mW

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 39,89

€ 0,16 Each (On a Reel of 250) (ex VAT)

KOA 270Ω, 0603 Thin Film SMD Resistor ±0.1% 100mW - RN73H1JTTD2700B25
Изберете тип опаковка

€ 39,89

€ 0,16 Each (On a Reel of 250) (ex VAT)

KOA 270Ω, 0603 Thin Film SMD Resistor ±0.1% 100mW - RN73H1JTTD2700B25
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
250 - 250€ 0,16€ 39,89
500 - 750€ 0,149€ 37,25
1000 - 2250€ 0,14€ 34,91
2500+€ 0,128€ 31,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KOA

Resistance

270Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1%

Power Rating

100mW

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more