Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KOA RK73B 330Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W

Номер на артикул на RS: 432-270Марка: KOA№ по каталога на производителя: RK73B2ATTD331J
brand-logo

Технически документи

Спецификации

Brand

KOA

Resistance

330Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Japan

Детайли за продукта

Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,70

€ 0,007 Each (In a Pack of 100) (ex VAT)

KOA RK73B 330Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W

€ 0,70

€ 0,007 Each (In a Pack of 100) (ex VAT)

KOA RK73B 330Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,007€ 0,70
1000 - 2400€ 0,007€ 0,70
2500 - 4900€ 0,006€ 0,59
5000 - 9900€ 0,006€ 0,59
10000+€ 0,006€ 0,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KOA

Resistance

330Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Japan

Детайли за продукта

Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more