Технически документи
Спецификации
Brand
KOAResistance
10MΩ
Power Rating
1W
Tolerance
±5%
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Japan
Детайли за продукта
Insulation-Coated Anti-Surge Fixed Resistor, 1 W
Resistor with superb anti-surge properties
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Certified compliant with discharging resistor standards UL1676 and c-UL (CSA-C22.2 No.1-M94) (1M to 12M Ω)
Certified compliant with safety standard EN60065 CLASS II (470 k to 56 MΩ)
Standards
EN60065 (BSI, VDE), UL1676, c-UL
€ 11,88
€ 1,188 Each (In a Pack of 10) (ex VAT)
10
€ 11,88
€ 1,188 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 1,188 | € 11,88 |
250 - 990 | € 1,013 | € 10,13 |
1000 - 2490 | € 0,891 | € 8,91 |
2500 - 4990 | € 0,834 | € 8,34 |
5000+ | € 0,80 | € 8,00 |
Технически документи
Спецификации
Brand
KOAResistance
10MΩ
Power Rating
1W
Tolerance
±5%
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Japan
Детайли за продукта
Insulation-Coated Anti-Surge Fixed Resistor, 1 W
Resistor with superb anti-surge properties
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Certified compliant with discharging resistor standards UL1676 and c-UL (CSA-C22.2 No.1-M94) (1M to 12M Ω)
Certified compliant with safety standard EN60065 CLASS II (470 k to 56 MΩ)
Standards
EN60065 (BSI, VDE), UL1676, c-UL