Технически документи
Спецификации
Brand
KOAResistance
470Ω
Power Rating
2W
Composition
Ceramic
Tolerance
±10%
Axial/Radial
Axial
Technology
Ceramic
Series
PCF
Temperature Coefficient
-700 → -1800ppm/K
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Страна на произход
Japan
€ 276,31
€ 0,553 Each (In a Bag of 500) (ex VAT)
500
€ 276,31
€ 0,553 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KOAResistance
470Ω
Power Rating
2W
Composition
Ceramic
Tolerance
±10%
Axial/Radial
Axial
Technology
Ceramic
Series
PCF
Temperature Coefficient
-700 → -1800ppm/K
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Страна на произход
Japan