Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KOA 820kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - HV732BTTD8203F

Номер на артикул на RS: 178-6162Марка: KOA№ по каталога на производителя: HV732BTTD8203F
brand-logo

Технически документи

Спецификации

Brand

KOA

Resistance

820kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 820kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
€ 0,063Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 99,73

€ 0,199 Each (On a Reel of 500) (ex VAT)

KOA 820kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - HV732BTTD8203F

€ 99,73

€ 0,199 Each (On a Reel of 500) (ex VAT)

KOA 820kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - HV732BTTD8203F
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 820kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
€ 0,063Each (Supplied as a Tape) (ex VAT)

Технически документи

Спецификации

Brand

KOA

Resistance

820kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 820kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
€ 0,063Each (Supplied as a Tape) (ex VAT)