KNITTER-SWITCH, 10 Position, BCD Rotary Switch, 25 mA @ 24 V dc, Through Hole

Номер на артикул на RS: 712-2592Марка: KNITTER-SWITCH№ по каталога на производителя: SMR61010
brand-logo

Технически документи

Спецификации

Contact Current Rating

25 mA @ 24 V dc

Number of Switch Positions

10

Voltage Rating

24V dc

Output Coding

BCD

Depth

10mm

Width

10mm

Dimensions

10 x 10 x 16.1mm

Mounting Type

PCB

Mounting Hole Size

2.8 x 1.2 mm

Terminal Type

Through Hole

Application

Test and Instrumentation Switches

PRICED TO CLEAR

Yes

Mechanical Life

10000Operations

Legend Text

0-9

Maximum Operating Temperature

+70°C

Case Material

PA6T

Contact Material

Gold Plated Phosphor Bronze

Height

16.1mm

Legend Text Colour

Black

Minimum Operating Temperature

-20°C

Страна на произход

Korea, Republic Of

Детайли за продукта

Subminiature Rotary Coded Switches (SMT) - SMR 6000 Series

These surface mount PCB subminiature rotary coded switches are available with or without an extended shaft actuator and a choice of BCD or hexadecimal coding. The rotary switches have a voltage rating of 24 V dc and a dielectric strength of 250 V for the period of 1 min.

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KNITTER-SWITCH Rotary Coded DIP Switch
€ 5,89Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

KNITTER-SWITCH, 10 Position, BCD Rotary Switch, 25 mA @ 24 V dc, Through Hole
Изберете тип опаковка

P.O.A.

KNITTER-SWITCH, 10 Position, BCD Rotary Switch, 25 mA @ 24 V dc, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KNITTER-SWITCH Rotary Coded DIP Switch
€ 5,89Всеки (ex VAT)

Технически документи

Спецификации

Contact Current Rating

25 mA @ 24 V dc

Number of Switch Positions

10

Voltage Rating

24V dc

Output Coding

BCD

Depth

10mm

Width

10mm

Dimensions

10 x 10 x 16.1mm

Mounting Type

PCB

Mounting Hole Size

2.8 x 1.2 mm

Terminal Type

Through Hole

Application

Test and Instrumentation Switches

PRICED TO CLEAR

Yes

Mechanical Life

10000Operations

Legend Text

0-9

Maximum Operating Temperature

+70°C

Case Material

PA6T

Contact Material

Gold Plated Phosphor Bronze

Height

16.1mm

Legend Text Colour

Black

Minimum Operating Temperature

-20°C

Страна на произход

Korea, Republic Of

Детайли за продукта

Subminiature Rotary Coded Switches (SMT) - SMR 6000 Series

These surface mount PCB subminiature rotary coded switches are available with or without an extended shaft actuator and a choice of BCD or hexadecimal coding. The rotary switches have a voltage rating of 24 V dc and a dielectric strength of 250 V for the period of 1 min.

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KNITTER-SWITCH Rotary Coded DIP Switch
€ 5,89Всеки (ex VAT)