Технически документи
Спецификации
Brand
KNITTER-SWITCHMounting Type
PCB
Output Coding
Hexadecimal
Terminal Type
Through Hole
Number of Switch Positions
16
Number of Contacts
16
Contact Current Rating
25 mA @ 24 V dc
Voltage Rating
24V dc
Height
8.8mm
Dimensions
10 x 10 x 8.8mm
Width
10mm
Depth
10mm
Mounting Hole Size
2.6 x 1.2 mm
Application
Test and Instrumentation Switches
Contact Material
Gold Plated Phosphor Bronze
Case Material
PA6T
Страна на произход
Korea, Republic Of
Детайли за продукта
Subminiature Rotary Coded Switches (SMT) - SMR 6000 Series
These surface mount PCB subminiature rotary coded switches are available with or without an extended shaft actuator and a choice of BCD or hexadecimal coding. The rotary switches have a voltage rating of 24 V dc and a dielectric strength of 250 V for the period of 1 min.
PCB Mounting
€ 5,72
€ 5,72 Всеки (ex VAT)
Стандарт
1
€ 5,72
€ 5,72 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,72 |
10 - 49 | € 5,08 |
50 - 99 | € 3,49 |
100 - 249 | € 3,35 |
250+ | € 3,26 |
Технически документи
Спецификации
Brand
KNITTER-SWITCHMounting Type
PCB
Output Coding
Hexadecimal
Terminal Type
Through Hole
Number of Switch Positions
16
Number of Contacts
16
Contact Current Rating
25 mA @ 24 V dc
Voltage Rating
24V dc
Height
8.8mm
Dimensions
10 x 10 x 8.8mm
Width
10mm
Depth
10mm
Mounting Hole Size
2.6 x 1.2 mm
Application
Test and Instrumentation Switches
Contact Material
Gold Plated Phosphor Bronze
Case Material
PA6T
Страна на произход
Korea, Republic Of
Детайли за продукта
Subminiature Rotary Coded Switches (SMT) - SMR 6000 Series
These surface mount PCB subminiature rotary coded switches are available with or without an extended shaft actuator and a choice of BCD or hexadecimal coding. The rotary switches have a voltage rating of 24 V dc and a dielectric strength of 250 V for the period of 1 min.