KNITTER-SWITCH 16 Way Surface Mount DIP Switch, Rotary Flush Actuator

Технически документи
Спецификации
Brand
KNITTER-SWITCHNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Gold Plated Phosphor Bronze
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
30 mA@ 15 V dc
Mechanical Life
20000Operations
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +75°C
Voltage Rating
15V dc
Dielectric Strength
250V ac
Страна на произход
China
Детайли за продукта
Subminiature Rotary Coded Switches (SMT) - SMR 5000 Series
Surface mounting
Tape sealed and washable
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
PCB Mounting
€ 3,54
€ 3,54 Всеки (ex VAT)
Стандарт
1
€ 3,54
€ 3,54 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 3,54 |
15 - 49 | € 3,45 |
50 - 99 | € 3,02 |
100 - 249 | € 2,83 |
250+ | € 2,57 |
Технически документи
Спецификации
Brand
KNITTER-SWITCHNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Gold Plated Phosphor Bronze
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
30 mA@ 15 V dc
Mechanical Life
20000Operations
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +75°C
Voltage Rating
15V dc
Dielectric Strength
250V ac
Страна на произход
China
Детайли за продукта
Subminiature Rotary Coded Switches (SMT) - SMR 5000 Series
Surface mounting
Tape sealed and washable
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations